DNM-844-50A

DigiKey Part Number
2488-DNM-844-50A-ND
Manufacturer
Manufacturer Product Number
DNM-844-50A
Description
4-CH CURRENT TRANSFORMER 50 A
Customer Reference
Detailed Description
50 A Current Sense Transformer 0Hz ~ 50kHz DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICP DAS USA INC
Series
-
Packaging
Box
Part Status
Active
Frequency Range
0Hz ~ 50kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
4.094" L x 4.055" W (104.00mm x 103.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Termination Style
Terminal Block
Weight
-
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ICP DAS USA INC
A separate $40.00 flat rate shipping fee will apply