CF12-10-06-02 | |
---|---|
DigiKey Part Number | 2389-CF12-10-06-02-ND |
Manufacturer | |
Manufacturer Product Number | CF12-10-06-02 |
Description | MULTI-PAIR 12COND 17AWG BLU FEET |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Blue 17 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.787" (19.99mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Data | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Steel, Galvanized | |
Shield Coverage | 90% | |
Base Product Number |