CF210-UL-15-04 | |
---|---|
DigiKey Part Number | 2389-CF210-UL-15-04-ND |
Manufacturer | |
Manufacturer Product Number | CF210-UL-15-04 |
Description | CABLE 4COND 16AWG ORG SHLD FEET |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 2570 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |