BFN24E6327HTSA1 | |
---|---|
DigiKey Part Number | BFN24E6327HTSA1TR-ND - Tape & Reel (TR) BFN24E6327HTSA1CT-ND - Cut Tape (CT) BFN24E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFN24E6327HTSA1 |
Description | TRANS NPN 250V 0.2A SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 200 mA 70MHz 360 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 360 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
24,000 | $0.04815 | $1,155.60 |
30,000 | $0.04780 | $1,434.00 |
75,000 | $0.04659 | $3,494.25 |
150,000 | $0.04586 | $6,879.00 |