EB2ED24103MTOBO1 | |
---|---|
DigiKey Part Number | 448-EB2ED24103MTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EB2ED24103MTOBO1 |
Description | EB 2ED2410 3M |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2ED2410-EM Gate Driver Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Gate Driver | |
Utilized IC / Part | 2ED2410-EM | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.34000 | $75.34 |