TLE9241QUDEVBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-TLE9241QUDEVBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE9241QUDEVBOARDTOBO1 |
Description | EVAL BOARD FOR TLE9241QU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | TLE9241QU Gate Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Gate Driver | |
Utilized IC / Part | TLE9241QU | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.34000 | $115.34 |