ITS6080SEPDXUMA1 | |
---|---|
DigiKey Part Number | 448-ITS6080SEPDXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITS6080SEPDXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PG-TSDSO-14 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | 60V | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 80mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case |

Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.60756 | $4,822.68 |
6,000 | $1.57747 | $9,464.82 |