TLE42794GXUMA2

DigiKey Part Number
448-TLE42794GXUMA2TR-ND - Tape & Reel (TR)
448-TLE42794GXUMA2CT-ND - Cut Tape (CT)
448-TLE42794GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42794GXUMA2
Description
IC REG LINEAR 5V 100MA DSO8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
280 µA
Current - Supply (Max)
8 mA
PSRR
70dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.02200$10.22
25$0.92640$23.16
100$0.82130$82.13
250$0.77132$192.83
500$0.74116$370.58
1,000$0.71634$716.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.69014$1,725.35
5,000$0.67434$3,371.70
7,500$0.66644$4,998.30
12,500$0.65768$8,221.00
Manufacturers Standard Package