BTSW-103-01-F-S

DigiKey Part Number
612-BTSW-103-01-F-S-ND
Manufacturer
Manufacturer Product Number
BTSW-103-01-F-S
Description
.100" LOW PROFILE JUMPER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 (1 x 3) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
3 (1 x 3)
Pitch
0.100" (2.54mm)
Height
0.100" (2.54mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Liquid Crystal Polymer (LCP)
Voltage Rating
-
Current Rating (Amps)
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.93000$0.93
Manufacturers Standard Package