HIS100SMD-0

DigiKey Part Number
2952-HIS100SMD-0-ND
Manufacturer
Manufacturer Product Number
HIS100SMD-0
Description
THERMAL INFRARED EMITTER IN STAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 11µm (2µm ~ 20µm) 1.7V (Max) 170mA 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Box
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
170mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
11µm (2µm ~ 20µm)
Voltage - Forward (Vf) (Typ)
1.7V (Max)
Viewing Angle
-
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$37.74000$37.74
Manufacturers Standard Package