DCN181320V1-102HF | |
---|---|
DigiKey Part Number | 3013-DCN181320V1-102HF-ND |
Manufacturer | |
Manufacturer Product Number | DCN181320V1-102HF |
Description | 1,000uH, 16mOhm, 5.4Amp DIP CMC |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.4A DCR 16mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 5.4A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.531" W (18.50mm x 13.50mm) | |
Height (Max) | 0.807" (20.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.20000 | $8.20 |
5 | $7.70000 | $38.50 |
30 | $6.20000 | $186.00 |