030-8587-010 | |
---|---|
DigiKey Part Number | 030-8587-010-ND |
Manufacturer | |
Manufacturer Product Number | 030-8587-010 |
Description | CONTACT PIN 14-16AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 16 Crimp Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.87400 | $8.74 |
25 | $0.80560 | $20.14 |
50 | $0.75760 | $37.88 |
100 | $0.71230 | $71.23 |
250 | $0.65664 | $164.16 |
500 | $0.61750 | $308.75 |
1,000 | $0.58070 | $580.70 |
2,500 | $0.53542 | $1,338.55 |