CET-F80-16 | |
---|---|
DigiKey Part Number | ICET-F80-16-ND |
Manufacturer | |
Manufacturer Product Number | CET-F80-16 |
Description | TOOL EXTRACTION |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts, 0.3 ~ 1.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts, 0.3 ~ 1.5mm² | |
Base Product Number |