030-8587-016

DigiKey Part Number
030-8587-016-ND
Manufacturer
Manufacturer Product Number
030-8587-016
Description
CONTACT PIN 14-16AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Termination Finish
-
Features
-
Base Product Number
In-Stock: 4,734
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.15100$31.51
25$2.90440$72.61
50$2.73100$136.55
100$2.56820$256.82
250$2.36784$591.96
500$2.22676$1,113.38
1,000$2.09416$2,094.16
2,500$2.07375$5,184.38

Other Suppliers on DigiKey

7,300In Stock
Ships from WEC