030-8587-030 | |
---|---|
DigiKey Part Number | I030-8587-030-ND |
Manufacturer | |
Manufacturer Product Number | 030-8587-030 |
Description | CONTACT PIN 22-26AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.38mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $1.21700 | $12.17 |
25 | $1.12160 | $28.04 |
50 | $1.05480 | $52.74 |
100 | $0.99180 | $99.18 |
250 | $0.91432 | $228.58 |
500 | $0.85984 | $429.92 |
1,000 | $0.80860 | $808.60 |
2,500 | $0.74556 | $1,863.90 |