031-8556-130 | |
---|---|
DigiKey Part Number | 031-8556-130-ND |
Manufacturer | |
Manufacturer Product Number | 031-8556-130 |
Description | CONTACT SOCKET 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.38mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.63600 | $16.36 |
25 | $1.50800 | $37.70 |
50 | $1.41800 | $70.90 |
100 | $1.33340 | $133.34 |
250 | $1.22928 | $307.32 |
500 | $1.15602 | $578.01 |
1,000 | $1.08715 | $1,087.15 |
2,500 | $1.01250 | $2,531.25 |