031-8639-115 | |
---|---|
DigiKey Part Number | 031-8639-115-ND |
Manufacturer | |
Manufacturer Product Number | 031-8639-115 |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.3 ~ 0.6mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.09000 | $3.09 |
10 | $2.51400 | $25.14 |
25 | $2.31760 | $57.94 |
50 | $2.17920 | $108.96 |
100 | $2.04920 | $204.92 |
250 | $1.88924 | $472.31 |
500 | $1.77668 | $888.34 |
1,000 | $1.67087 | $1,670.87 |
2,500 | $1.62000 | $4,050.00 |