IW-G27M-SCQM-4L004G-E016G-BIG | |
---|---|
DigiKey Part Number | 2503-IW-G27M-SCQM-4L004G-E016G-BIG-ND |
Manufacturer | iWave Global |
Manufacturer Product Number | IW-G27M-SCQM-4L004G-E016G-BIG |
Description | i.MX 8QuadMax/QuadPlus SMARC SOM |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4 System On Chip (SOC) IC - 1.8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4 | |
Flash Size | 16GB | |
RAM Size | 4GB | |
Peripherals | HDMI, LVDS, SATA | |
Connectivity | CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPDIF, SPI, UART, USB | |
Speed | 1.8GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 14 |