


IW-G27S-SCQM-4L008G-E032G-BIC | |
---|---|
DigiKey Part Number | 2503-IW-G27S-SCQM-4L008G-E032G-BIC-ND |
Manufacturer | iWave Global |
Manufacturer Product Number | IW-G27S-SCQM-4L008G-E032G-BIC |
Description | I.MX 8QUADMAX/QUADPLUS SBC |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz, 1.8GHz, 264MHz 2/2/4 Core 8GB/4GB RAM ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F | |
Speed | 1.2GHz, 1.8GHz, 264MHz | |
Number of Cores | 2/2/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.940" x 2.830" (100.07mm x 71.88mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CAN, CSI, DSI, I2C, LVDS, PWM, SPI, UART | |
RAM Capacity/Installed | 8GB/4GB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | eDP, HDMI | |
Ethernet | 10/100/1000Mbps (2) | |
USB | USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | HDMI Cable | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $602.90000 | $150,725.00 |