50.114 PA/SW

DigiKey Part Number
2291-50.114PA/SW-ND
Manufacturer
Manufacturer Product Number
50.114 PA/SW
Description
CABLE GLAND 22-32MM 1 1/4" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 1 1/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
1 1/4" NPT
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Sealing Ring
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.06000$10.06
10$7.71700$77.17
30$6.83200$204.96
50$6.46420$323.21
100$6.00530$600.53
250$5.46368$1,365.92
500$5.09860$2,549.30
1,000$4.76823$4,768.23
Manufacturers Standard Package