CR2016 SM | |
---|---|
DigiKey Part Number | 1908-CR2016SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2016 SM |
Description | BATTERY LITHIUM 3V COIN 20.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.81" Dia x 0.08" H (20.5mm x 1.9mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 100µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.67700 | $6.77 |
50 | $0.59380 | $29.69 |
100 | $0.56140 | $56.14 |
250 | $0.52124 | $130.31 |
500 | $0.49282 | $246.41 |
1,000 | $0.46599 | $465.99 |
2,500 | $0.43280 | $1,082.00 |
5,000 | $0.40931 | $2,046.55 |