
CR1216 SM | |
---|---|
DigiKey Part Number | 1908-CR1216SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1216 SM |
Description | BATTERY LITHIUM 3V COIN 12.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.50" Dia x 0.08" H (12.7mm x 2.0mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 50µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.68100 | $6.81 |
50 | $0.59880 | $29.94 |
100 | $0.56640 | $56.64 |
250 | $0.52636 | $131.59 |
500 | $0.49794 | $248.97 |
1,000 | $0.47108 | $471.08 |
2,500 | $0.43781 | $1,094.52 |
5,000 | $0.41423 | $2,071.15 |