CR2320

DigiKey Part Number
1908-CR2320-ND
Manufacturer
Manufacturer Product Number
CR2320
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.08" H (23.0mm x 2.0mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
1µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
77°F (25°C)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.41400$14.14
50$1.24120$62.06
100$1.17340$117.34
250$1.08972$272.43
500$1.03044$515.22
1,000$0.97446$974.46
2,500$0.90522$2,263.05
5,000$0.85621$4,281.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.