CR2320 | |
---|---|
DigiKey Part Number | 2984-CR2320-STRIP-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR2320 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.08" H (23.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 3mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $1.30000 | $5.20 |
96 | $1.25000 | $120.00 |
160 | $1.18000 | $188.80 |
320 | $1.10000 | $352.00 |
640 | $1.01000 | $646.40 |