CR2430 SM | |
---|---|
DigiKey Part Number | 1908-CR2430SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2430 SM |
Description | BATTERY LITHIUM 3V COIN 24.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.13" H (24.7mm x 3.3mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.27100 | $12.71 |
50 | $1.11560 | $55.78 |
100 | $1.05480 | $105.48 |
250 | $0.97948 | $244.87 |
500 | $0.92620 | $463.10 |
1,000 | $0.87587 | $875.87 |
2,500 | $0.81361 | $2,034.03 |
5,000 | $0.76955 | $3,847.75 |