
CR2477 SM | |
---|---|
DigiKey Part Number | 1908-CR2477SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 SM |
Description | BATTERY LITHIUM 3V COIN 24.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.32" H (24.7mm x 8.0mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 500µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.08000 | $3.08 |
10 | $2.56500 | $25.65 |
50 | $2.25480 | $112.74 |
140 | $2.07657 | $290.72 |
280 | $1.96461 | $550.09 |
560 | $1.85879 | $1,040.92 |
1,120 | $1.75872 | $1,969.77 |
2,520 | $1.64860 | $4,154.47 |
5,040 | $1.61250 | $8,127.00 |