CR2477 V3 | |
---|---|
DigiKey Part Number | 1908-CR2477V3-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 V3 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Features | - | |
Discharge Rate | 2mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
20 | $3.03850 | $60.77 |
60 | $2.78033 | $166.82 |
100 | $2.66810 | $266.81 |
260 | $2.47031 | $642.28 |
500 | $2.34366 | $1,171.83 |
1,000 | $2.21667 | $2,216.67 |
2,500 | $2.05958 | $5,148.95 |