ER32L65J 1/10D | |
---|---|
DigiKey Part Number | 1908-ER32L65J1/10D-ND |
Manufacturer | |
Manufacturer Product Number | ER32L65J 1/10D |
Description | BATTERY LITHIUM 3.6V 1/10 D |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/10D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 0.28" H (32.9mm x 7.1mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 10mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.08000 | $5.08 |
10 | $4.21200 | $42.12 |
50 | $3.69800 | $184.90 |
100 | $3.57500 | $357.50 |