
TL-5934/P | |
|---|---|
DigiKey Part Number | 439-1040-ND |
Manufacturer | |
Manufacturer Part Number | TL-5934/P |
Description | BATTERY LITHIUM 3.6V 1/10 D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/10D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 0.28" H (32.9mm x 7.2mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 1mA | |
Weight | 16.3 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.74000 | $7.74 |
| 10 | $6.43300 | $64.33 |
| 50 | $5.65580 | $282.79 |
| 100 | $5.45000 | $545.00 |








