ER34615J-T D | |
---|---|
DigiKey Part Number | 1908-ER34615J-TD-ND |
Manufacturer | |
Manufacturer Product Number | ER34615J-T D |
Description | BATTERY LITHIUM 3.6V D |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 2.42" H (32.9mm x 61.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 230mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.45000 | $15.45 |
10 | $12.84800 | $128.48 |
50 | $11.29700 | $564.85 |
120 | $10.53467 | $1,264.16 |
360 | $9.88750 | $3,559.50 |