



TL-5930/S | |
|---|---|
DigiKey Part Number | 439-1021-ND |
Manufacturer | |
Manufacturer Part Number | TL-5930/S |
Description | BATTERY LITHIUM 3.6V D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 2.42" H (32.9mm x 61.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 4mA | |
Weight | 93 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.38000 | $23.38 |
| 20 | $18.39700 | $367.94 |
| 60 | $16.85233 | $1,011.14 |
| 100 | $16.17980 | $1,617.98 |
| 260 | $15.76250 | $4,098.25 |
























