C245931 | |
---|---|
DigiKey Part Number | 2761-C245931-ND |
Manufacturer | |
Manufacturer Product Number | C245931 |
Description | TIP HOOF DENT 2.70MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Hoof, Dent | |
Height | - | |
Width | 0.106" (2.70mm) | |
Length | 0.394" (10.00mm) | |
Diameter | 0.106" (2.70mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | T245 |