
C245944 | |
---|---|
DigiKey Part Number | 2761-C245944-ND |
Manufacturer | |
Manufacturer Product Number | C245944 |
Description | CARTRIDGE CHISEL 1.8 X 0.8 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.071" (1.80mm) | |
Length | 0.531" (13.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | T245 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |