1856 WH005 | |
---|---|
DigiKey Part Number | A1856W-100-ND |
Manufacturer | |
Manufacturer Product Number | 1856 WH005 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.95000 | $62.95 |
2 | $59.92000 | $119.84 |
3 | $58.20667 | $174.62 |
5 | $56.10800 | $280.54 |
7 | $54.75857 | $383.31 |
10 | $53.35900 | $533.59 |
25 | $49.89880 | $1,247.47 |
50 | $47.40340 | $2,370.17 |
100 | $45.20950 | $4,520.95 |
Other Suppliers on DigiKey





