19620005092

DigiKey Part Number
1195-5438-ND
Manufacturer
Manufacturer Product Number
19620005092
Description
CABLE GLAND 9-13MM M25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland M25
Datasheet
 Datasheet
EDA/CAD Models
19620005092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
M25
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 64 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$38.64000$38.64
10$29.87400$298.74
30$26.57733$797.32
50$25.21020$1,260.51
100$23.50750$2,350.75
250$21.50220$5,375.55
Manufacturers Standard Package

Other Suppliers on DigiKey

64In Stock
Ships from JRH Electronics