CTMD-800-40-BLUE | |
---|---|
DigiKey Part Number | 5229-CTMD-800-40-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | CTMD-800-40-BLUE |
Description | CBL TIE LOCKING BLUE 50LB 7.56" |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.88" (47.75mm) 0.050" (1.27mm) 50 lbs (22.68 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.050" (1.27mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
