CTMD40-18-BLUE | |
---|---|
DigiKey Part Number | 5229-CTMD40-18-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | CTMD40-18-BLUE |
Description | CBL TIE LOCKING BLUE 18LB 4.13" |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.88" (22.35mm) 0.040" (1.02mm) 18 lbs (8.17 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.040" (1.02mm) | |
Length - Actual | 0.344' (105.00mm, 4.13") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.17 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
