100504HM303 | |
---|---|
DigiKey Part Number | 4753-100504HM303-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | 100504HM303 |
Description | Male-Female Threaded Hex Standof |
Customer Reference | |
Detailed Description | Hex Threaded #4-40 Stainless Steel 0.313" (7.95mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.188" (4.78mm) | |
Between Board Height | 0.313" (7.95mm) | |
Length - Overall | 0.500" (12.70mm) | |
Features | Corrosion Resistant, Mildly Magnetic | |
Material | ||
Plating | Plain | |
Weight | 0.003 lb (1.04 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.90000 | $450.00 |