M2.56MPP188B | |
---|---|
DigiKey Part Number | 4753-M2.56MPP188B-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | M2.56MPP188B |
Description | Machine Screw - Phillips Drive P |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Phillips Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Standard | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.191" (4.85mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Material | Stainless Steel | |
Plating | Black Oxide |