PHBC20-1R7A0097V

DigiKey Part Number
399-PHBC20-1R7A0097V-ND
Manufacturer
Manufacturer Product Number
PHBC20-1R7A0097V
Description
CMC 97UH 12A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
97 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 16mOhm
Datasheet
 Datasheet
EDA/CAD Models
PHBC20-1R7A0097V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
97 µH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
16mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.622" Dia (41.20mm)
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 80 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.10000$16.10
16$12.60063$201.61
32$11.85313$379.30
64$11.14984$713.59
112$10.61223$1,188.57
256$9.86457$2,525.33
512$9.55625$4,892.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

80In Stock
Ships from WEC