PHBC24N-2R1B0039V | |
---|---|
DigiKey Part Number | 399-19129-ND |
Manufacturer | |
Manufacturer Product Number | PHBC24N-2R1B0039V |
Description | CMC 39UH 30A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 6.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PHBC24N-2R1B0039V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 µH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 6.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.972" Dia (50.10mm) | |
Height (Max) | 1.972" (50.10mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.83000 | $29.83 |
12 | $23.94583 | $287.35 |
36 | $21.72389 | $782.06 |
60 | $20.76117 | $1,245.67 |
108 | $19.70481 | $2,128.12 |
252 | $19.10536 | $4,814.55 |