SC-03-85J | |
---|---|
DigiKey Part Number | 399-SC-03-85J-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-85J |
Description | CMC 8.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-85J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.5 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.44000 | $4.44 |
10 | $3.71000 | $37.10 |
25 | $3.38720 | $84.68 |
40 | $2.90325 | $116.13 |
80 | $2.66138 | $212.91 |
240 | $2.58075 | $619.38 |
480 | $2.50010 | $1,200.05 |
960 | $2.33880 | $2,245.25 |
2,400 | $2.25816 | $5,419.58 |