SC-06-182JH | |
---|---|
DigiKey Part Number | 399-SC-06-182JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-182JH |
Description | CMC 1.8MH 6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-182JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 1.280" W (35.00mm x 32.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.93600 | $29.36 |
30 | $2.68067 | $80.42 |
60 | $2.29783 | $137.87 |
90 | $2.24756 | $202.28 |