SC-20-20JH | |
---|---|
DigiKey Part Number | 399-SC-20-20JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-20-20JH |
Description | CMC 2MH 20A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-20-20JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.68000 | $9.68 |
20 | $8.63600 | $172.72 |
40 | $7.85075 | $314.03 |
80 | $7.45825 | $596.66 |
240 | $7.32733 | $1,758.56 |
440 | $6.96098 | $3,062.83 |