SCR19XV-220-1R6A004JH | |
---|---|
DigiKey Part Number | 399-SCR19XV-220-1R6A004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR19XV-220-1R6A004JH |
Description | CMC 100UH 22A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 1.43mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 1.43mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.77000 | $7.77 |
10 | $6.39000 | $63.90 |
30 | $5.87200 | $176.16 |
60 | $5.52667 | $331.60 |
90 | $5.26767 | $474.09 |
240 | $5.18129 | $1,243.51 |
450 | $5.00860 | $2,253.87 |
960 | $4.59408 | $4,410.32 |