SCT19XV-080-1R0A011JV

DigiKey Part Number
399-SCT19XV-080-1R0A011JV-ND
Manufacturer
Manufacturer Product Number
SCT19XV-080-1R0A011JV
Description
CMC 450UH 8A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
450 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 8.7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
450 µH @ 100 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
8.7mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 0.744" W (30.00mm x 18.90mm)
Height (Max)
1.122" (28.50mm)
Package / Case
Vertical, 4 PC Pin
In-Stock: 175
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.16000$8.16
10$6.71000$67.10
25$6.16560$154.14
42$5.80310$243.73
84$5.53107$464.61
252$5.44036$1,370.97
462$5.25903$2,429.67
966$4.82379$4,659.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.