SCT25XV-150-1R6A010JH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 120
Unit Price: $9.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 52
Unit Price: $7.80000
Datasheet

SCT25XV-150-1R6A010JH

DigiKey Part Number
399-SCT25XV-150-1R6A010JH-ND
Manufacturer
Manufacturer Product Number
SCT25XV-150-1R6A010JH
Description
CMC 800UH 15A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
800 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 4.74mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
800 µH @ 100 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
4.74mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.043" W (38.50mm x 26.50mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.80000$7.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.