SCT25XV-310-2R3A004JH | |
---|---|
DigiKey Part Number | 399-SCT25XV-310-2R3A004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-310-2R3A004JH |
Description | CMC 130UH 31A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 130 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 31A DCR 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 130 µH @ 100 kHz | |
Current Rating (Max) | 31A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.02000 | $11.02 |
10 | $9.60700 | $96.07 |
30 | $9.44900 | $283.47 |
60 | $9.13417 | $548.05 |
90 | $8.59867 | $773.88 |
240 | $8.37817 | $2,010.76 |