SS26V-120169 | |
---|---|
DigiKey Part Number | 399-10691-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-120169 |
Description | CMC 16.9MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-120169 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 16.9 mH @ 1 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
10 | $1.75800 | $17.58 |
25 | $1.58160 | $39.54 |
50 | $1.47100 | $73.55 |
100 | $1.37770 | $137.77 |
350 | $1.24377 | $435.32 |
700 | $1.18533 | $829.73 |
1,050 | $1.15542 | $1,213.19 |
5,250 | $1.14625 | $6,017.81 |