SSR10H-06475

DigiKey Part Number
399-19005-ND
Manufacturer
Manufacturer Product Number
SSR10H-06475
Description
CMC 47.5MH 600MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSR10H-06475 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
47.5 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.3Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
In-Stock: 290
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.43300$14.33
25$1.32160$33.04
60$1.22283$73.37
120$1.15017$138.02
300$1.06060$318.18
540$1.00681$543.68
1,020$0.95166$970.69
5,040$0.82586$4,162.33
Manufacturers Standard Package